

ADUM3400ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM3400ARWZ-RLTR-ND - Tape & Reel (TR) ADUM3400ARWZ-RLCT-ND - Cut Tape (CT) ADUM3400ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3400ARWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3400ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1400ARWZ-RL | Analog Devices Inc. | 2,112 | ADUM1400ARWZ-RLCT-ND | ¥59.96000 | Parametric Equivalent |
| ADUM1400WSRWZ | Analog Devices Inc. | 150 | ADUM1400WSRWZ-ND | ¥91.30000 | Parametric Equivalent |
| ADUM1400WSRWZ-RL | Analog Devices Inc. | 1,582 | 505-ADUM1400WSRWZ-RLCT-ND | ¥91.30000 | Parametric Equivalent |
| ADUM3400ARWZ | Analog Devices Inc. | 124 | 505-ADUM3400ARWZ-ND | ¥63.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥48.78500 | ¥487.85 |
| 25 | ¥45.19040 | ¥1,129.76 |
| 100 | ¥41.23920 | ¥4,123.92 |
| 250 | ¥40.11016 | ¥10,027.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥37.28528 | ¥37,285.28 |
| 2,000 | ¥36.51638 | ¥73,032.76 |











