

ADUM3400ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM3400ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3400ARWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3400ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥48.78500 | ¥487.85 |
| 47 | ¥43.20106 | ¥2,030.45 |
| 141 | ¥40.47546 | ¥5,707.04 |
| 282 | ¥39.14202 | ¥11,038.05 |
| 517 | ¥38.17060 | ¥19,734.20 |
| 1,034 | ¥37.24465 | ¥38,510.97 |

