General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM262N0BRIZ-RL

DigiKey Part Number
505-ADUM262N0BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM262N0BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM262N0BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM262N0BRIZ-RL
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM262N0BRIZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
4/2
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥42.14400¥421.44
25¥38.97160¥974.29
100¥35.48320¥3,548.32
250¥34.29004¥8,572.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.99422¥31,994.22
2,000¥31.31563¥62,631.26
Manufacturers Standard Package