General Purpose Digital Isolator 3000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM151N0BRZ

DigiKey Part Number
505-ADUM151N0BRZ-ND
Manufacturer
Manufacturer Product Number
ADUM151N0BRZ
Description
DGTL ISOLTR 3KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM151N0BRZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
5
Package / Case
Inputs - Side 1/Side 2
4/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,156
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.55200¥345.52
48¥30.34917¥1,456.76
144¥28.33278¥4,079.92
288¥27.34611¥7,875.68
528¥26.62720¥14,059.16
1,008¥25.98412¥26,191.99
2,544¥25.24478¥64,222.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.