

ADUM1280WCRZ | |
|---|---|
DigiKey Part Number | ADUM1280WCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1280WCRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1280WCRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1280CRZ | Analog Devices Inc. | 57 | 505-ADUM1280CRZ-ND | ¥40.19000 | Parametric Equivalent |
| ADUM1280CRZ-RL7 | Analog Devices Inc. | 1,025 | ADUM1280CRZ-RL7CT-ND | ¥40.19000 | Parametric Equivalent |
| ADUM1285CRZ | Analog Devices Inc. | 330 | 505-ADUM1285CRZ-ND | ¥40.19000 | Parametric Equivalent |
| ADUM1285CRZ-RL7 | Analog Devices Inc. | 2,004 | 505-ADUM1285CRZ-RL7CT-ND | ¥40.19000 | Parametric Equivalent |
| ADUM1285WCRZ | Analog Devices Inc. | 83 | ADUM1285WCRZ-ND | ¥84.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.44000 | ¥84.44 |
| 10 | ¥65.88700 | ¥658.87 |
| 98 | ¥56.19378 | ¥5,506.99 |
| 196 | ¥54.28536 | ¥10,639.93 |
| 294 | ¥53.32939 | ¥15,678.84 |
| 588 | ¥51.92757 | ¥30,533.41 |
| 1,078 | ¥50.90666 | ¥54,877.38 |

