

ADUM1285CRZ | |
|---|---|
DigiKey Part Number | 505-ADUM1285CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1285CRZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1285CRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 24ns, 24ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥30.56600 | ¥305.66 |
| 98 | ¥25.54418 | ¥2,503.33 |
| 196 | ¥24.55469 | ¥4,812.72 |
| 294 | ¥24.05895 | ¥7,073.33 |
| 588 | ¥23.33194 | ¥13,719.18 |
| 1,078 | ¥22.80233 | ¥24,580.91 |
| 2,548 | ¥22.19004 | ¥56,540.22 |

