
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADSP-21369BSWZ-1A | |
---|---|
DigiKey Part Number | ADSP-21369BSWZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21369BSWZ-1A |
Description | IC DSP 32BIT 266MHZ 208LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21369BSWZ-1A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP Exposed Pad | |
Supplier Device Package | 208-LQFP-EP (28x28) | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.27000 | ¥561.27 |
12 | ¥470.05500 | ¥5,640.66 |
36 | ¥442.59250 | ¥15,933.33 |
108 | ¥421.79769 | ¥45,554.15 |
For Use With
1 Items
You May Also Be Interested InSee All
6 Items