RF Switch IC Radar, VSAT SP4T 50Ohm 20-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5046BCCZN

DigiKey Part Number
505-ADRF5046BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5046BCCZN
Description
IC RF SWITCH SP4T 44GHZ 20LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar, VSAT SP4T 50Ohm 20-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5046BCCZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
40GHz ~ 44GHz
Manufacturer
Analog Devices Inc.
IIP3
50dBm
Packaging
Strip
Impedance
50Ohm
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
RF Type
Radar, VSAT
Operating Temperature
-40°C ~ 105°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SP4T
Package / Case
20-VFLGA Exposed Pad
Frequency Range
100MHz ~ 44GHz
Supplier Device Package
20-LGA (3x3)
Isolation
31dB
Base Product Number
Insertion Loss
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,524.90000¥1,524.90
10¥1,297.38000¥12,973.80
25¥1,240.57880¥31,014.47
Manufacturers Standard Package