ADRF5045 - Switch (SP4T) 9kHz ~ 30GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5045-EVALZ

DigiKey Part Number
ADRF5045-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5045-EVALZ
Description
EVAL BOARD ADRF5045
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5045 - Switch (SP4T) 9kHz ~ 30GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADRF5045
Packaging
Bulk
RF Frequency
9kHz ~ 30GHz
Part Status
Active
Function
Switch (SP4T)
Type
Switch, SP4T
Base Product Number
Frequency
9kHz ~ 30GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,786.18000¥4,786.18
Manufacturers Standard Package