Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR4533ARZ-R7

DigiKey Part Number
505-ADR4533ARZ-R7TR-ND - Tape & Reel (TR)
505-ADR4533ARZ-R7CT-ND - Cut Tape (CT)
505-ADR4533ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4533ARZ-R7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4533ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
4ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.1µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.4V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.04%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1461BCS8-3.3#PBFAnalog Devices Inc.93LT1461BCS8-3.3#PBF-ND¥128.43000Similar
LT1461BIS8-4#PBFAnalog Devices Inc.219LT1461BIS8-4#PBF-ND¥119.01000Similar
LT1461CCS8-3#PBFAnalog Devices Inc.770LT1461CCS8-3#PBF-ND¥51.69000Similar
LT1461CCS8-3.3#PBFAnalog Devices Inc.200505-LT1461CCS8-3.3#PBF-ND¥51.69000Similar
LT1461CCS8-4#PBFAnalog Devices Inc.107LT1461CCS8-4#PBF-ND¥51.69000Similar
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.83000¥65.83
10¥50.94300¥509.43
25¥47.21160¥1,180.29
100¥43.10980¥4,310.98
250¥42.00828¥10,502.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.00759¥39,007.59
2,000¥38.20941¥76,418.82
Manufacturers Standard Package