
ADP7183-3.3-EVALZ | |
|---|---|
DigiKey Part Number | ADP7183-3.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7183-3.3-EVALZ |
Description | EVAL BOARD FOR ADP7183 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7183 - 1 - Single Channels per IC Negative Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input -2V ~ -5.5V |
Packaging Bulk | Regulator Type Negative Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP7183 |
Voltage - Output -3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.20000 | ¥583.20 |


