



ADP7156ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP7156ACPZ-2.5-R7TR-ND - Tape & Reel (TR) ADP7156ACPZ-2.5-R7CT-ND - Cut Tape (CT) ADP7156ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7156ACPZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 1.2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7156ACPZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.57000 | ¥77.57 |
| 10 | ¥60.36300 | ¥603.63 |
| 25 | ¥56.04760 | ¥1,401.19 |
| 100 | ¥51.30950 | ¥5,130.95 |
| 250 | ¥50.35932 | ¥12,589.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥46.00671 | ¥69,010.07 |







