


ADP7142ACPZN2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142ACPZN2.5-R7TR-ND - Tape & Reel (TR) 505-ADP7142ACPZN2.5-R7CT-ND - Cut Tape (CT) 505-ADP7142ACPZN2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142ACPZN2.5-R7 |
Description | IC REG LIN 2.5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ACPZN2.5-R7 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Input (Max) 40V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥24.00800 | ¥240.08 |
| 25 | ¥22.04800 | ¥551.20 |
| 100 | ¥19.89760 | ¥1,989.76 |
| 250 | ¥18.87180 | ¥4,717.95 |
| 500 | ¥18.72658 | ¥9,363.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.11633 | ¥51,348.99 |








