PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5023ACPZ-2-R7

DigiKey Part Number
505-ADP5023ACPZ-2-R7TR-ND - Tape & Reel (TR)
505-ADP5023ACPZ-2-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADP5023ACPZ-2-R7
Description
IC REG TRPL BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5023ACPZ-2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
24-WFQFN Exposed Pad, CSP
Voltage/Current - Output 1
0.8V ~ 3.8V, 800mA
Supplier Device Package
24-LFCSP-WQ (4x4)
Voltage/Current - Output 2
0.8V ~ 3.8V, 800mA
Base Product Number
Voltage/Current - Output 3
0.8V ~ 4.75V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP5023ACPZ-R2Analog Devices Inc.250505-ADP5023ACPZ-R2CT-ND¥1,233.00000Parametric Equivalent
In-Stock: 228
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.49000¥44.49
10¥33.96500¥339.65
25¥31.32680¥783.17
100¥28.42810¥2,842.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥25.18517¥37,777.75
3,000¥24.68180¥74,045.40
Manufacturers Standard Package