


ADP2371ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP2371ACPZ-R7TR-ND - Tape & Reel (TR) ADP2371ACPZ-R7CT-ND - Cut Tape (CT) ADP2371ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2371ACPZ-R7 |
Description | IC REG BUCK ADJ 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2371ACPZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2370ACPZ-R7 | Analog Devices Inc. | 496 | 505-ADP2370ACPZ-R7CT-ND | ¥43.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥27.59700 | ¥275.97 |
| 25 | ¥25.39200 | ¥634.80 |
| 100 | ¥22.96740 | ¥2,296.74 |
| 250 | ¥21.81096 | ¥5,452.74 |
| 500 | ¥21.76332 | ¥10,881.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥20.25283 | ¥30,379.24 |
| 3,000 | ¥19.83164 | ¥59,494.92 |

