Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 6A, 3A/3A, 3A/2A 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 6A, 3A/3A, 3A/2A 32-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2116ACPZ-R7

DigiKey Part Number
ADP2116ACPZ-R7TR-ND - Tape & Reel (TR)
ADP2116ACPZ-R7CT-ND - Cut Tape (CT)
ADP2116ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2116ACPZ-R7
Description
IC REG BUCK ADJ SGL/DL 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 6A, 3A/3A, 3A/2A 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2116ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz, 600kHz, 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1 or 2
Supplier Device Package
32-LFCSP-WQ (5x5)
Voltage - Input (Min)
2.75V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.44000¥72.44
10¥56.23400¥562.34
25¥52.17200¥1,304.30
100¥47.71150¥4,771.15
250¥46.68832¥11,672.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥42.71936¥64,079.04
Manufacturers Standard Package