


ADP1720ARMZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1720ARMZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1720ARMZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1720ARMZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1720ARMZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720ARMZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 2.115 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 28V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.53000 | ¥145.30 |
| 25 | ¥13.25840 | ¥331.46 |
| 100 | ¥11.86580 | ¥1,186.58 |
| 250 | ¥11.20088 | ¥2,800.22 |
| 500 | ¥10.88166 | ¥5,440.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.47031 | ¥10,470.31 |
| 2,000 | ¥10.19881 | ¥20,397.62 |
| 3,000 | ¥10.06282 | ¥30,188.46 |
| 5,000 | ¥9.91220 | ¥49,561.00 |
| 7,000 | ¥9.82415 | ¥68,769.05 |









