Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP165ACBZ-3.3-R7

DigiKey Part Number
ADP165ACBZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP165ACBZ-3.3-R7CT-ND - Cut Tape (CT)
ADP165ACBZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP165ACBZ-3.3-R7
Description
IC REG LINEAR 3.3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
ADP165ACBZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.4 µA
Mfr
Current - Supply (Max)
6.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, WLCSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-WLCSP (0.96x0.96)
Voltage Dropout (Max)
0.225V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,273
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥8.50200¥85.02
25¥7.70120¥192.53
100¥6.82690¥682.69
250¥6.40956¥1,602.39
500¥6.15784¥3,078.92
1,000¥6.07349¥6,073.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.69500¥17,085.00
6,000¥5.56983¥33,418.98
9,000¥5.50715¥49,564.35
15,000¥5.43768¥81,565.20
Manufacturers Standard Package