


ADP1111ARZ-5 | |
|---|---|
DigiKey Part Number | ADP1111ARZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADP1111ARZ-5 |
Description | IC REG BUCK BOOST 5V 400MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1111ARZ-5 Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 72kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1173CS8-5#PBF | Analog Devices Inc. | 126 | LT1173CS8-5#PBF-ND | ¥80.96000 | Direct |
| LT1110CS8-5#PBF | Analog Devices Inc. | 100 | 505-LT1110CS8-5#PBF-ND | ¥100.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥50.51300 | ¥505.13 |
| 98 | ¥42.78459 | ¥4,192.89 |
| 196 | ¥41.26306 | ¥8,087.56 |
| 294 | ¥40.50105 | ¥11,907.31 |
| 588 | ¥39.38374 | ¥23,157.64 |
| 1,078 | ¥38.56964 | ¥41,578.07 |


