


LT1110CS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1110CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1110CS8-5#PBF |
Description | IC REG BUCK BOOST 5V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1110CS8-5#PBF Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 70kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.65000 | ¥100.65 |
| 10 | ¥78.96200 | ¥789.62 |
| 25 | ¥73.54000 | ¥1,838.50 |
| 100 | ¥67.58240 | ¥6,758.24 |
| 300 | ¥64.25980 | ¥19,277.94 |
| 500 | ¥63.03110 | ¥31,515.55 |
| 1,000 | ¥61.62239 | ¥61,622.39 |

