Power Supply Controller Synchronous Forward Controller 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Synchronous Forward Controller 24-SOIC
Introducing Power by Linear

ADP1074ARWZ-RL

DigiKey Part Number
505-ADP1074ARWZ-RLTR-ND - Tape & Reel (TR)
505-ADP1074ARWZ-RLCT-ND - Cut Tape (CT)
505-ADP1074ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1074ARWZ-RL
Description
ISOLATED ACTIVE CLAMP FOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Supply Controller Synchronous Forward Controller 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP1074ARWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 36V
Manufacturer
Analog Devices Inc.
Current - Supply
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-SOIC (0.295", 7.50mm Width)
Applications
Synchronous Forward Controller
Supplier Device Package
24-SOIC
Voltage - Input
4.7V ~ 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.38000¥113.38
10¥89.27500¥892.75
25¥83.25920¥2,081.48
100¥76.64720¥7,664.72
250¥76.42468¥19,106.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥70.03248¥70,032.48
Manufacturers Standard Package