


ADP1074-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1074-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1074-EVALZ |
Description | EVAL BOARD FOR ADP1074 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1074 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 60V |
Packaging Bulk | Regulator Topology Forward Converter |
Part Status Active | Frequency - Switching 291kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ADP1074 |
Voltage - Output 12.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,868.45000 | ¥2,868.45 |




