
ADN4662BRZ | |
|---|---|
DigiKey Part Number | 505-ADN4662BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4662BRZ |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4662BRZ Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.69700 | ¥166.97 |
| 98 | ¥13.71388 | ¥1,343.96 |
| 196 | ¥13.12607 | ¥2,572.71 |
| 294 | ¥12.83170 | ¥3,772.52 |
| 588 | ¥12.39980 | ¥7,291.08 |
| 1,078 | ¥12.08517 | ¥13,027.81 |
| 2,548 | ¥11.72139 | ¥29,866.10 |
| 5,096 | ¥11.48595 | ¥58,532.40 |



