


ADM811TARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM811TARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM811TARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM811TARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811TARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811TARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1270ATVRCTR | Microchip Technology | 8,610 | TC1270ATVRCCT-ND | ¥7.36000 | Similar |
| APX811-31UG-7 | Diodes Incorporated | 112,330 | APX811-31UG-7DICT-ND | ¥3.06000 | Parametric Equivalent |
| STM811TW16F | STMicroelectronics | 9,569 | 497-3349-1-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55170 | ¥1,055.17 |
| 250 | ¥9.94912 | ¥2,487.28 |
| 500 | ¥9.61636 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.91787 | ¥26,753.61 |
| 6,000 | ¥8.73724 | ¥52,423.44 |
| 9,000 | ¥8.64680 | ¥77,821.20 |









