Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809MARTZ-REEL7

DigiKey Part Number
505-ADM809MARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809MARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809MARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809MARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809MARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-31ARTZ-R7Analog Devices Inc.1,490505-ADM6326-31ARTZ-R7CT-ND¥28.12000Similar
MAX6346UR44+TAnalog Devices Inc./Maxim Integrated5,880MAX6346UR44+TCT-ND¥38.54000Similar
APX809S-44SA-7Diodes Incorporated2,556APX809S-44SA-7DICT-ND¥2.07000Parametric Equivalent
APX809S-44SR-7Diodes Incorporated2,99031-APX809S-44SR-7CT-ND¥2.07000Parametric Equivalent
TCM809MVNB713Microchip Technology4,010TCM809MVNB713CT-ND¥3.80000Parametric Equivalent
In-Stock: 4,367
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.39100¥163.91
25¥14.98200¥374.55
100¥13.43460¥1,343.46
250¥12.69676¥3,174.19
500¥12.40004¥6,200.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.43355¥34,300.65
6,000¥11.21231¥67,273.86
Manufacturers Standard Package