
ADG513BRZ | |
|---|---|
DigiKey Part Number | ADG513BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG513BRZ |
Description | IC SW SPST-NO/NCX4 30OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG513BRZ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 120ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 11pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4513ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4513ESE+-ND | ¥67.37240 | Similar |
| MAX4713ESE+ | Analog Devices Inc./Maxim Integrated | 209 | MAX4713ESE+-ND | ¥82.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.28000 | ¥105.28 |
| 10 | ¥82.73300 | ¥827.33 |
| 48 | ¥73.87521 | ¥3,546.01 |
| 144 | ¥69.62646 | ¥10,026.21 |
| 288 | ¥67.54722 | ¥19,453.60 |
| 528 | ¥66.03311 | ¥34,865.48 |
| 1,008 | ¥64.67786 | ¥65,195.28 |



