


ADM7172ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7172ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7172ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7172ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7172ACPZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 2A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7172ACPZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 8.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.59000 | ¥53.59 |
| 10 | ¥41.12700 | ¥411.27 |
| 25 | ¥38.01880 | ¥950.47 |
| 100 | ¥34.60410 | ¥3,460.41 |
| 250 | ¥33.40416 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥30.78335 | ¥46,175.03 |











