Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7155ARDZ-01-R7

DigiKey Part Number
ADM7155ARDZ-01-R7TR-ND - Tape & Reel (TR)
ADM7155ARDZ-01-R7CT-ND - Cut Tape (CT)
ADM7155ARDZ-01-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7155ARDZ-01-R7
Description
IC REG LIN POS ADJ 600MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADM7155ARDZ-01-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
92dB ~ 65dB (1kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.21V @ 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.74000¥66.74
10¥51.65400¥516.54
25¥47.88320¥1,197.08
100¥43.73340¥4,373.34
250¥42.64076¥10,660.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.58111¥39,581.11
2,000¥38.77343¥77,546.86
Manufacturers Standard Package