Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7151ARDZ-04

DigiKey Part Number
505-ADM7151ARDZ-04-ND
Manufacturer
Manufacturer Product Number
ADM7151ARDZ-04
Description
IC REG LIN POS ADJ 800MA 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADM7151ARDZ-04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
7 mA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
94dB ~ 53dB (1kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.03000¥94.03
10¥73.63600¥736.36
98¥62.97939¥6,171.98
196¥60.88153¥11,932.78
294¥59.83061¥17,590.20
588¥58.28983¥34,274.42
1,078¥57.16762¥61,626.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.