Parametric Equivalent



ADM7150ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7150ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADM7150ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADM7150ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ACPZ-5.0-R7 |
Description | IC REG LIN 5V 800MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ACPZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 62dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 1V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7150ACPZ-5.0-R2 | Analog Devices Inc. | 0 | 505-ADM7150ACPZ-5.0-R2CT-ND | ¥98.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥73.63600 | ¥736.36 |
| 25 | ¥68.52520 | ¥1,713.13 |
| 100 | ¥62.91230 | ¥6,291.23 |
| 250 | ¥62.25324 | ¥15,563.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥56.63172 | ¥84,947.58 |















