ADM691SQ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥891.83640
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP
Introducing Power by Linear

ADM691SQ

DigiKey Part Number
ADM691SQ-ND
Manufacturer
Manufacturer Product Number
ADM691SQ
Description
IC SUPERVISOR 1 CHANNEL 16CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM691SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Battery Backup Circuit
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
16-CERDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX691MJEAnalog Devices Inc./Maxim Integrated0MAX691MJE-ND¥891.83640Similar
MAX691MJE/883BAnalog Devices Inc./Maxim Integrated0MAX691MJE/883B-ND¥0.00000Similar
MAX695MJEAnalog Devices Inc./Maxim Integrated0505-MAX695MJE-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥233.54000¥233.54
10¥188.25800¥1,882.58
25¥176.94800¥4,423.70
100¥164.51420¥16,451.42
250¥158.58776¥39,646.94
500¥155.01646¥77,508.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.