12 Bit Digital to Analog Converter 1 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-CDIP
High Speed Converters by Analog Devices

AD767BD

DigiKey Part Number
AD767BD-ND
Manufacturer
Manufacturer Product Number
AD767BD
Description
IC DAC 12BIT 24-CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD767BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 16.5V
Packaging
Tube
INL/DNL (LSB)
±0.25, ±0.25
Part Status
Active
Architecture
Current Steering
Number of Bits
12
Operating Temperature
-25°C ~ 85°C
Number of D/A Converters
1
Package / Case
24-CDIP (0.300", 7.62mm)
Settling Time
4µs
Supplier Device Package
24-CDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,158.21000¥1,158.21
15¥956.69000¥14,350.35
30¥925.39600¥27,761.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.