
ADM487EARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM487EARZ-REEL7TR-ND - Tape & Reel (TR) ADM487EARZ-REEL7CT-ND - Cut Tape (CT) ADM487EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM487EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM487EARZ-REEL7 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.74900 | ¥317.49 |
| 25 | ¥29.26240 | ¥731.56 |
| 100 | ¥26.52850 | ¥2,652.85 |
| 250 | ¥25.30620 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.79096 | ¥23,790.96 |
| 2,000 | ¥23.25837 | ¥46,516.74 |
| 3,000 | ¥22.99175 | ¥68,975.25 |

