
ADM485EARZ | |
|---|---|
DigiKey Part Number | 505-ADM485EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM485EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485EARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785ACS8#PBF | Analog Devices Inc. | 978 | LT1785ACS8#PBF-ND | ¥68.56000 | Similar |
| LT1785ACS8#TRPBF | Analog Devices Inc. | 2,773 | LT1785ACS8#TRPBFCT-ND | ¥68.56000 | Similar |
| LT1785AIS8#PBF | Analog Devices Inc. | 7,465 | 505-LT1785AIS8#PBF-ND | ¥78.81000 | Similar |
| LT1785AIS8#TRPBF | Analog Devices Inc. | 3,104 | LT1785AIS8#TRPBFCT-ND | ¥78.81000 | Similar |
| LT1785IS8#PBF | Analog Devices Inc. | 1,492 | LT1785IS8#PBF-ND | ¥66.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.91400 | ¥199.14 |
| 98 | ¥16.44214 | ¥1,611.33 |
| 196 | ¥15.75770 | ¥3,088.51 |
| 294 | ¥15.41483 | ¥4,531.96 |
| 588 | ¥14.91201 | ¥8,768.26 |
| 1,078 | ¥14.54576 | ¥15,680.33 |
| 2,548 | ¥14.12215 | ¥35,983.24 |
| 5,096 | ¥13.84796 | ¥70,569.20 |



