
ADM4853WARZ-RL7 | |
|---|---|
DigiKey Part Number | ADM4853WARZ-RL7TR-ND - Tape & Reel (TR) ADM4853WARZ-RL7CT-ND - Cut Tape (CT) ADM4853WARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4853WARZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4853WARZ-RL7 Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 20 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥34.25400 | ¥342.54 |
| 25 | ¥31.60120 | ¥790.03 |
| 100 | ¥28.68200 | ¥2,868.20 |
| 250 | ¥27.45704 | ¥6,864.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.75988 | ¥25,759.88 |
| 2,000 | ¥25.19157 | ¥50,383.14 |
| 3,000 | ¥24.90691 | ¥74,720.73 |

