5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3307EARUZ

DigiKey Part Number
505-ADM3307EARUZ-ND
Manufacturer
Manufacturer Product Number
ADM3307EARUZ
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3307EARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
140 mV
Manufacturer
Analog Devices Inc.
Data Rate
920Kbps
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.03000¥50.03
10¥38.35600¥383.56
50¥33.66720¥1,683.36
100¥32.21490¥3,221.49
250¥30.68136¥7,670.34
500¥29.75678¥14,878.39
1,000¥28.99601¥28,996.01
2,500¥28.19285¥70,482.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.