
ADM3202ANZ | |
|---|---|
DigiKey Part Number | 505-ADM3202ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3202ANZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ANZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CPZ | Renesas Electronics Corporation | 4,312 | ICL3232CPZ-ND | ¥387.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥33.52000 | ¥838.00 |
| 100 | ¥30.45010 | ¥3,045.01 |
| 250 | ¥28.98668 | ¥7,246.67 |
| 500 | ¥28.10492 | ¥14,052.46 |
| 1,000 | ¥27.37906 | ¥27,379.06 |
| 2,500 | ¥26.61258 | ¥66,531.45 |




