
ADM3076EARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3076EARZ-REEL7TR-ND - Tape & Reel (TR) ADM3076EARZ-REEL7CT-ND - Cut Tape (CT) ADM3076EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3076EARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3076EARZ-REEL7 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2852IS#PBF | Analog Devices Inc. | 1,626 | LTC2852IS#PBF-ND | ¥9.30000 | Similar |
| MAX3076EESD+ | Analog Devices Inc./Maxim Integrated | 495 | MAX3076EESD+-ND | ¥17.53000 | Direct |
| SP3076EEN-L | MaxLinear, Inc. | 3,287 | 1016-1049-5-ND | ¥3.36000 | Direct |
| SP3076EEN-L/TR | MaxLinear, Inc. | 140 | 1016-SP3076EEN-L/TRCT-ND | ¥2.84000 | Direct |
| MAX3076EASD+ | Analog Devices Inc./Maxim Integrated | 179 | MAX3076EASD+-ND | ¥17.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 25 | ¥34.20480 | ¥855.12 |
| 100 | ¥31.08110 | ¥3,108.11 |
| 250 | ¥29.86132 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.95664 | ¥27,956.64 |
| 2,000 | ¥27.34905 | ¥54,698.10 |
| 3,000 | ¥27.04457 | ¥81,133.71 |


