
ADM3075EWYRZ | |
|---|---|
DigiKey Part Number | 505-ADM3075EWYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3075EWYRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3075EWYRZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥43.73200 | ¥437.32 |
| 98 | ¥36.90531 | ¥3,616.72 |
| 196 | ¥35.56015 | ¥6,969.79 |
| 294 | ¥34.88616 | ¥10,256.53 |
| 588 | ¥33.89813 | ¥19,932.10 |
| 1,078 | ¥33.17841 | ¥35,766.33 |
| 2,548 | ¥32.34630 | ¥82,418.37 |




