
ADM3072EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3072EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3072EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3072EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3072EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3072EARZ-REEL7 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3072EESA+ | Analog Devices Inc./Maxim Integrated | 4,480 | MAX3072EESA+-ND | ¥81.87000 | Direct |
| XR3072XID-F | MaxLinear, Inc. | 143 | 1016-XR3072XID-F-ND | ¥14.97000 | Direct |
| SP3072EMN-L/TR | MaxLinear, Inc. | 2,500 | 1016-SP3072EMN-L/TRCT-ND | ¥9.10000 | Upgrade |
| ISL83072EIUZA | Renesas Electronics Corporation | 3,783 | ISL83072EIUZA-ND | ¥19.27000 | Similar |
| ST1480ACDR | STMicroelectronics | 30,128 | 497-3726-1-ND | ¥20.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥33.52000 | ¥838.00 |
| 100 | ¥30.45010 | ¥3,045.01 |
| 250 | ¥29.22880 | ¥7,307.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.37906 | ¥27,379.06 |
| 2,000 | ¥26.78148 | ¥53,562.96 |
| 3,000 | ¥26.48229 | ¥79,446.87 |

