
ADM3071EARZ | |
|---|---|
DigiKey Part Number | ADM3071EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3071EARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3071EARZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥37.48000 | ¥374.80 |
| 98 | ¥31.49684 | ¥3,086.69 |
| 196 | ¥30.31796 | ¥5,942.32 |
| 294 | ¥29.72724 | ¥8,739.81 |
| 588 | ¥28.86145 | ¥16,970.53 |
| 1,078 | ¥28.23076 | ¥30,432.76 |
| 2,548 | ¥27.50163 | ¥70,074.15 |

