2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232LANZ

DigiKey Part Number
505-ADM232LANZ-ND
Manufacturer
Manufacturer Product Number
ADM232LANZ
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM232LANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc.
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.19000¥73.19
10¥56.80700¥568.07
25¥52.70960¥1,317.74
100¥48.20910¥4,820.91
250¥46.06388¥11,515.97
500¥44.77112¥22,385.56
1,000¥43.70693¥43,706.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.