2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202JRNZ

DigiKey Part Number
ADM202JRNZ-ND
Manufacturer
Manufacturer Product Number
ADM202JRNZ
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM202JRNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS232
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
2/2
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 519
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥17.00300¥170.03
48¥14.72396¥706.75
144¥13.62882¥1,962.55
288¥13.09271¥3,770.70
528¥12.70227¥6,706.80
1,008¥12.35282¥12,451.64
2,544¥11.95102¥30,403.39
5,040¥11.71466¥59,041.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.