2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202EARUZ-REEL

DigiKey Part Number
ADM202EARUZ-REELTR-ND - Tape & Reel (TR)
ADM202EARUZ-REELCT-ND - Cut Tape (CT)
ADM202EARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM202EARUZ-REEL
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM202EARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc.
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202CUE+Analog Devices Inc./Maxim Integrated172MAX202CUE+-ND¥55.74000Similar
MAX202IPWRTexas Instruments3,781296-18485-1-ND¥13.40000Similar
MAX232ACUE+Analog Devices Inc./Maxim Integrated0505-MAX232ACUE+-ND¥177.87521Similar
ST202EBTRSTMicroelectronics3,975497-7920-1-ND¥15.13000Similar
In-Stock: 10,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥14.37300¥143.73
25¥13.11640¥327.91
100¥11.73430¥1,173.43
250¥11.07584¥2,768.96
500¥10.75514¥5,377.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.00712¥25,017.80
5,000¥9.79925¥48,996.25
7,500¥9.69515¥72,713.62
Manufacturers Standard Package