
ADM1490EBRZ | |
|---|---|
DigiKey Part Number | ADM1490EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1490EBRZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1490EBRZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥28.04400 | ¥280.44 |
| 98 | ¥23.37878 | ¥2,291.12 |
| 196 | ¥22.45980 | ¥4,402.12 |
| 294 | ¥21.99959 | ¥6,467.88 |
| 588 | ¥21.32422 | ¥12,538.64 |
| 1,078 | ¥20.83241 | ¥22,457.34 |
| 2,548 | ¥20.26380 | ¥51,632.16 |



