
ADM1485ARZ | |
|---|---|
DigiKey Part Number | 505-ADM1485ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1485ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485ARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 30Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2,822 | LTC1485IS8#TRPBFCT-ND | ¥82.70000 | Similar |
| ADM1486ARZ | Analog Devices Inc. | 275 | ADM1486ARZ-ND | ¥39.28000 | Parametric Equivalent |
| MAX13082EASA+ | Analog Devices Inc./Maxim Integrated | 2,092 | MAX13082EASA+-ND | ¥65.66000 | Similar |
| MAX13082EESA+ | Analog Devices Inc./Maxim Integrated | 1,940 | MAX13082EESA+-ND | ¥63.68000 | Similar |
| MAX13082EESA+T | Analog Devices Inc./Maxim Integrated | 9,417 | MAX13082EESA+TCT-ND | ¥63.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥28.34100 | ¥283.41 |
| 98 | ¥23.63449 | ¥2,316.18 |
| 196 | ¥22.70663 | ¥4,450.50 |
| 294 | ¥22.24207 | ¥6,539.17 |
| 588 | ¥21.56078 | ¥12,677.74 |
| 1,078 | ¥21.06448 | ¥22,707.51 |
| 2,548 | ¥20.49057 | ¥52,209.97 |





