
ADM101EARMZ | |
|---|---|
DigiKey Part Number | 505-ADM101EARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM101EARMZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EARMZ Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥29.08600 | ¥290.86 |
| 50 | ¥25.38720 | ¥1,269.36 |
| 100 | ¥24.24100 | ¥2,424.10 |
| 250 | ¥23.03160 | ¥5,757.90 |
| 500 | ¥22.30252 | ¥11,151.26 |
| 1,000 | ¥21.70229 | ¥21,702.29 |
| 2,500 | ¥21.06878 | ¥52,671.95 |











