
ADL8100ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8100ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8100ACPZN |
Description | 10 MHZ TO 20 GHZ HIGH GAIN LNA |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Packaging Strip | Current - Supply 220mA |
Part Status Active | Test Frequency 6GHz ~ 14GHz |
Frequency 10MHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 21.5dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 18.5dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 3.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,536.07000 | ¥1,536.07 |
| 10 | ¥1,357.09800 | ¥13,570.98 |
| 25 | ¥1,295.27000 | ¥32,381.75 |





