New at DigiKey
RF Amplifier IC Radar 10MHz ~ 20GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8100ACPZN-R7

DigiKey Part Number
505-ADL8100ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADL8100ACPZN-R7CT-ND - Cut Tape (CT)
505-ADL8100ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL8100ACPZN-R7
Description
10 MHZ TO 20 GHZ HIGH GAIN LNA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10MHz ~ 20GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
215mA
Part Status
Active
Test Frequency
6GHz ~ 14GHz
Frequency
10MHz ~ 20GHz
Mounting Type
Surface Mount
P1dB
21.5dBm
Package / Case
8-VFDFN Exposed Pad, CSP
Gain
18.5dB
Supplier Device Package
8-LFCSP (2x2)
Noise Figure
3.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,536.07000¥1,536.07
10¥1,375.01100¥13,750.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1,124.59794¥562,298.97
Manufacturers Standard Package