


ADL5601ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5601ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5601ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5601ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5601ARKZ-R7 |
Description | IC RF AMP GPS 50MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5601ARKZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 83mA |
Part Status Active | Test Frequency 900MHz |
Frequency 50MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case TO-243AA |
Gain 15dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.7dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥41.36700 | ¥413.67 |
| 25 | ¥39.13360 | ¥978.34 |
| 100 | ¥36.06960 | ¥3,606.96 |
| 250 | ¥34.23284 | ¥8,558.21 |
| 500 | ¥32.93560 | ¥16,467.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.71378 | ¥31,713.78 |
| 2,000 | ¥30.56293 | ¥61,125.86 |







